Phoenix Contact 1843703

Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 160 V, Through Hole Vertical
$ 3.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843703.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+20.00%

CAD Models

Download Phoenix Contact 1843703 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1844317
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 300 V, Through Hole Right Angle
Weidmuller1607140000
Terminal Block, Header, 12Pos, Th; |Weidmuller 1607140000
Weidmuller1728020000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/90G 3.5SN BK BX - 1728020000
Weidmuller1728660000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/90F 3.5SN BK BX - 1728660000
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 12 Circuits
TE Connectivity / AMP1-1986799-2
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1843703 provided by its distributors.

Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact 1843703 MCV 1,5/12-G-3,5 12 Way Terminal Block Header 8A 3.5mm
HEADER, VERTICAL, 3.5MM, 12WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: MCV; SVHC: No SVHC (15-Jan-2019); C
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MCV 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG