Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39357-0012

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 12 Circuits
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39357-0012.

Molex

Technical Drawing1 page15 years ago
Datasheet1 page18 years ago
Datasheet0 pages0 years ago

Master Electronics

DigiKey

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-22.18%

CAD Models

Download Molex 39357-0012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Altech29.012
TERMINAL BLOCK CONNECTOR, PCB, TUBULAR SCREW,12,3.5 MM, FRONT,28-16 AWG,6 A,300 V
Phoenix Contact1843703
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844317
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 300 V, Through Hole Right Angle
Weidmuller1607140000
Terminal Block, Header, 12Pos, Th; |Weidmuller 1607140000
Weidmuller1841730000
Terminal Block, Header, 12Pos, Th; |Weidmuller 1841730000
Weidmuller1607600000
Terminal Block, Header, 12Pos, Th; |Weidmuller 1607600000

Descriptions

Descriptions of Molex 39357-0012 provided by its distributors.

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 12 Circuits
Conn Eurostyle Block 12 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Barrier Strip Terminal Block, 12A, 1.31mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WTB, R/A, 12P, 28-16AWG;
Fixed Terminal Blocks 3.5MM EURO PCB 12P VT FIXED
PCB TERM BLK 3.5MM 12 POLE STRAGT
TERM BLK 12P SIDE ENT 3.5MM PCB

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0393570012
  • 393570012
  • MX-MTB12008-0N