What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1607140000

Terminal Block, Header, 12Pos, Th; |Weidmuller 1607140000

$ 3.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1607140000.

Weidmuller

Datasheet8 pages7 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.79%

CAD Models

Download Weidmuller 1607140000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1843703
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844317
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 300 V, Through Hole Right Angle
Weidmuller1728020000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/90G 3.5SN BK BX - 1728020000
Weidmuller1728660000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/90F 3.5SN BK BX - 1728660000
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 12 Circuits
Weidmuller1604540000
Terminal Block, Header, 9Pos, Th; |Weidmuller 1604540000

Descriptions

Descriptions of Weidmuller 1607140000 provided by its distributors.

Terminal Block, Header, 12Pos, Th; |Weidmuller 1607140000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/12/90F 3.2SN OR BX - 1607140000
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Omnimate SL RoHS Compliant 2008 Right Angle Terminal Block Header, Male Pins, Shrouded (4 Side) UL94V-0 90° Right Angle 10A 300V
Pin header, 12 pole, pitch 3.5 mm, angled, orange, 1607140000
Conn Shrouded Header M 12 POS 3.5mm Solder RA Thru-Hole Box
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 12, THT solder connection, Box
TERM BLOCK HDR 12POS 90DEG 3.5MM
Weidmuller Inc Sl 350/12/90F 32Sn Or Bx
TERMINAL BLOCK, HEADER, 12POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER