Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1988972

Phoenix, PTA1, 5/4-3, 5, PCBterminal, Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 17.5A
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1988972.

Phoenix Contact

Datasheet9 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-20.59%

CAD Models

Download Phoenix Contact 1988972 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Altech29.104
4 Position Wire to Board Terminal Block Vertical with Board 0.138 (3.50mm)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 4 Circuits
Terminal Block, Header, 4P, 3.5Mm, Th; |Molex 39501-1004
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle™
TE Connectivity1986717-5
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block

Descriptions

Descriptions of Phoenix Contact 1988972 provided by its distributors.

Phoenix,PTA1,5/4-3,5,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 3.5MM 16AWG 200V 17.5A 4 POSITION COMBICON PTA SERIES
Conn; Term Blk; PCB; Screw; 4; 3.5 mm; 45 Deg; 26-16 AWG; Green; 10 A; 160 V
PTA 1 5/ 4-3 5 PCB terminal block
Fixed Terminal Blocks PTA 1.5/ 4-3.5
Phoenix Contact Printklem PTA 1,5/ 4-3,5 - 1988972
TERM BLOCK 4POS 45DEG 3.5MM PCB
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PTA 1,5, pitch: 3.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 2.8 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG