What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1748419

Conn PC Terminal Block SKT 8 POS 3.81mm ST Panel Mount 8A Cardboard

$ 5.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1748419.

Phoenix Contact

Datasheet16 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.61%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1748037
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1852231
Pluggable Terminal Blocks 8 Pos 3.81mm pitch P lug 24-18 AWG Crimp
Phoenix Contact1748011
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V; Push-in
Weidmuller1727650000
Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1727640000
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Conn Eurostyle Block F 7 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1748419 provided by its distributors.

Conn PC Terminal Block SKT 8 POS 3.81mm ST Panel Mount 8A Cardboard
Pluggable Terminal Blocks 8 Pos 3.81mm pitch P lug 24-16AWG Spring
Phoenix Contact FMC 1.5/8-STF-3.81 Pluggable Terminal Block Header, 3.81mm Pitch, 8 Pos, 320V, Spring Clamp, Green
Phoenix Contact Printplaatconnectoren FMC 1,5/ 8-STF-3,81 - 1748419
PCB PLUG PUSH-IN 3.81MM 16AWG 160V 8A 8 POSITION COMBICON CONTROL SERIES
TERM BLOCK PLUG 8POS STR 3.81MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: FMC 1,5/..-STF, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG