What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1748011

Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V; Push-in
$ 5.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1748011.

Phoenix Contact

Datasheet16 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+22.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1748396
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1966130
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V; Push-in
Phoenix Contact1827745
Terminal Connector Plug Female 8A 160V 6-Pos. - MC15/6-STF-381
Weidmuller1727640000
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1748011 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V; Push-in
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Printed circuit board connector,FMC1,5/6-ST-3,81,Phoenix Contact 3.81mmpitch6pPlug-in terminal blocks plug, FMC 1.5/ 6-ST-3.81series, 320 V, Spring type terminal block, green
Terminal Block, Pluggable, 6Pos, 16Awg; Pitch Spacing:3.81Mm; No. Of Positions:6Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact FMC 1,5/ 6-ST-3,81
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: FMC 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMC 1,5/ 6-ST-3,81