Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1748037

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 6.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1748037.

Phoenix Contact

Datasheet16 pages2 years ago
Technical Drawing1 page0 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1852231
Pluggable Terminal Blocks 8 Pos 3.81mm pitch P lug 24-18 AWG Crimp
Phoenix Contact1827761
8A 160V 3.81mm Pitch Modular Terminal Block, 8 Pos, Screw, Green
Phoenix Contact1827185
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 8; Screw; 2.5 kV; 160 V; Polyamide
Weidmuller1971830000
Conn Terminal Block SKT 8 POS 3.81mm ST Cable Mount 10A Box
Conn Eurostyle Block F 8 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1748037 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERM BLOCK PLUG 8POS STR 3.81MM / 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Phoenix,Printed circuit board connector,FMC1,5/8-ST-3,81,Phoenix Contact 3.81mmpitch8pPlug-in terminal blocks plug, FMC 1.5/ 8-ST-3.81series, 320 V, Spring type terminal block, green
Terminal Block, Pluggable, 8Pos, 16Awg; Pitch Spacing:3.81Mm; No. Of Positions:8Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact FMC 1,5/ 8-ST-3,81
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: FMC 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMC 1,5/ 8-ST-3,81