Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1737725

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 5.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1737725.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-2.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1737835
Conn Terminal Block F 4 POS 7.5mm Screw RA Cable Mount 12A
Phoenix Contact1766903
Pluggable Terminal Block Female Green 4Position. 1000V 12A 7.5 mm Pitch 1-Level
Phoenix Contact1718504
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 3 POS 7.5mm Screw RA Cable Mount 15A/Contact Eurostyle™
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1737725 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,GMVSTBR2,5/4-ST,PCBplug connector,Conn Terminal Block F 4 POS 7.5mm Screw ST Cable Mount 12A
Pluggable Terminal Blocks 4 Pos 7.5mm pitch Pl ug 24-12 AWG Screw
Phoenix Contact Printplaatconnectoren GMVSTBR 2,5/ 4-ST - 1737725
PCB PLUG SCREW 7.5MM 12AWG 630V 12A 4 POSITION COMBICON GMVSTBR SERIES
Conn; Term Blk; Plug; Screw; 4; Screw; 6 kV; 500 V; PA; M3; 7 mm
Socket header, 4 pole, pitch 7.5 mm, straight, green, 1737725
TERM BLOCK PLUG 4POS 90DEG 7.5MM
GMVSTBR 2 5/ 4-ST PCB connector nominal
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: GMVSTBR 2,5/..-ST, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG