Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1718504

Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
$ 7.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1718504.

Phoenix Contact

Datasheet12 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+197%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1996032
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1777859
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1737835
Conn Terminal Block F 4 POS 7.5mm Screw RA Cable Mount 12A
7.50mm Beau Eurostyle Pluggable Terminal Block, 90° Wire Entry, 4 Circuits
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1718504 provided by its distributors.

Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Plug component, Nominal current: 41 A, Nom. voltage: 1000 V, Pitch: 7.62 mm, Number of positions: 4, Connection type: Spring-cage conn., Color: green
Terminal Block, Pluggable, 4Pos, 8Awg; Pitch Spacing:7.62Mm; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:8Awg; Conductor Area Csa:10Mm²; Wire Connection Method:Push In; Rated Current:41A; Rated Voltage:1Kvrohs Compliant: Yes |Phoenix Contact SPC 5/4-STCL-7.62
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: SPC 5/..-STCL, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, locking: Clip locking, mounting method: Click & Lock latching slide, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC 5/4-STCL-7.62
  • SPC 5/4STCL7.62
  • SPC5/4-STCL-7.62