Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1737835

Conn Terminal Block F 4 POS 7.5mm Screw RA Cable Mount 12A
$ 5.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1737835.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-10.53%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1737725
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1766903
Pluggable Terminal Block Female Green 4Position. 1000V 12A 7.5 mm Pitch 1-Level
Phoenix Contact1718504
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
7.50mm Beau Eurostyle Pluggable Terminal Block, 90° Wire Entry, 4 Circuits
Conn Eurostyle Block F 3 POS 7.5mm Screw RA Cable Mount 15A/Contact Eurostyle™
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1737835 provided by its distributors.

Conn Terminal Block F 4 POS 7.5mm Screw RA Cable Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,GMVSTBW2,5/4-ST,PCBplug connector,Phoenix Contact 7.5mmpitch4pPlug-in terminal blocks plug, 62, SPC 5/ 3-STCL-7series, Tighten the screws
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING RIPPLED WALL 4POS 12A 400VAC 24-12AWG GREEN PLASTIC HOUSING 7.5MM PITCH 22.5MM LENGTH
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: GMVSTBW 2,5/..-ST, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG