Descriptions of Phoenix Contact 1733583 provided by its distributors.
Terminal Block Connector; PCB; 3 Position; 30 to 14 AWG; 400 V; 17.5 A
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 3 Positions 250 V 17.5 A Polyamide
PCB TERMINAL SCREW 5.08MM 16AWG 400V 17.5A 3 POSITION COMBICON SMKDSP SERIES
35 DEGREE ANGLED CONNECTION WITH TEST 3POS 22A 250VAC 26-14AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 15.24MM LENGTH
Phoenix,SMKDSP1,5/3-5,08,PCBterminal,Phoenix Contact PCBTerminal block SMKDSPseries, 5.08mmPitch, Through-hole, Welding termination
Terminal Block, Pcb, 5.08Mm, 3Way; Núm. De Posiciones:3; Tensión Nominal:300V; Corriente Nominal:10A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm²; Espaciado, Paso:5.08Mm |Phoenix Contact 1733583
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SMKDSP 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!