Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1732496

Barrier Strip Terminal Block, 23A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 1.89
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1732496.

Phoenix Contact

Datasheet8 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Master Electronics

CAD Models

Download Phoenix Contact 1732496 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-01-31
LTD Date2026-07-31
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1732519
PCB TERMINAL BLOCK, SPT 2,5/ 4-V-5,0-EX; Available until stocks are exhausted
Phoenix Contact1704521
Strip Terminal Block, 14A, 1 Row(s), 1 Deck(s)
Phoenix Contact1905010
PCB Terminal Block [Phoenix Contact] ZFKDSA 2, 5-6, 08-R PCB Terminal Block 4017918451837
TE Connectivity1776244-4
TE Connectivity PCB Terminal Block Buchanan Series, 4Ch, 5mm Pitch, TH, Screw Termination, Blue
TE Connectivity1776260-3
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;

Descriptions

Descriptions of Phoenix Contact 1732496 provided by its distributors.

Barrier Strip Terminal Block, 23A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 5MM 12AWG 176V 23A 2 POSITION COMBICON CONTROL SERIES
PCB TERMINAL BLOCK, SPT 2,5/ 2-V-5,0-EX;
Fixed Terminal Blocks SPT 2 5/ 2-V-5 0-EX
Phoenix Contact Printklem SPT 2,5/ 2-V-5,0-EX - 1732496
TERM BLK 2POS TOP ENTRY 5MM PCB
PCB terminal block, nominal current: 22 A, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: SPT 2,5/..-V-EX, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG