Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1704521

Strip Terminal Block, 14A, 1 Row(s), 1 Deck(s)
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1704521.

IHS

Datasheet1 page5 years ago

Farnell

Electro Sonic

MRO Stop

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

TE Connectivity282840-6
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity / AMP282850-2
Conn Eurostyle Block RCP 2 POS 5mm Solder RA Thru-Hole 17.5A

Descriptions

Descriptions of Phoenix Contact 1704521 provided by its distributors.

Strip Terminal Block, 14A, 1 Row(s), 1 Deck(s)
Headers & Wire Housings 6 Pos 5mm pitch Thru Hole Pin Strip
Wire-To-Board Connector, Vertical, PST Series, Through Hole, Header, 6, 5 mm, Tin Plated Contacts
Conn Wire to Board HDR 6 POS 5mm Solder ST Thru-Hole
Header, Nominal current: 14 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 6, Color: black, Assembly: Soldering
Phoenix Contact PST 1704521 - 1704521
HEADER, VERTICAL, PT, 5.0MM, 6WAY; Pitch Spacing: 5mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mate

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG