Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1729076

Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 8; Screw; Solder; 4 kV; PA
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729076.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+9.85%

CAD Models

Download Phoenix Contact 1729076 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1935226
Phoenix,PT1,5/8-5,0-H,PCBterminal,Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A
TE Connectivity1546931-8
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1717314
Terminal block; PCB; Header; Male Pins; Unshrouded; 8 position; 12A; 400V; Solder
TE Connectivity / AMP282822-8
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1715080
Phoenix,MKDS1,5/8,PCBterminal,Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A
TE Connectivity796640-8
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1729076 provided by its distributors.

Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 8; Screw; Solder; 4 kV; PA
Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 13.5A
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 13.5A 400V 8-Pos. - MKDSN15/8
13.5 A 250 VAC, PITCH: 5.0MM, 8-POSITIONS, SOLDER MOUNT, SCREW CONNECTION CONNECTION DIRECTION FROM THE CONDUCTOR TO THE PCB: 0°
Phoenix,MKDSN1,5/8,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 1.5/8series, 8road, 5mmPitch, Through-hole, Screw-down terminations, green
Tb, Wire To Brd, 8Pos, 16Awg; Pitch Spacing:5Mm; No. Of Positions:8Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact MKDSN 1,5/ 8
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: MKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
Pitch mm = 5 / Wire Connection Method = Screw / Poles = 8 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDSN 1,5/ 8