TE Connectivity / AMP 282822-8

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 2.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 282822-8.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Newark

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 282822-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1546931-8
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1717314
Terminal block; PCB; Header; Male Pins; Unshrouded; 8 position; 12A; 400V; Solder
Phoenix Contact1935226
Phoenix,PT1,5/8-5,0-H,PCBterminal,Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A
Pin Header, 8 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
TE Connectivity796644-6
Header Shrouded 6 Position 5 mm Pitch Euro Style Terminal Block
Phoenix Contact1705504
Terminal block; PCB; Header; Male Pins; Unshrouded; 6 position; 12A; 400V; Solder

Descriptions

Descriptions of TE Connectivity / AMP 282822-8 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (2 Sides) HDR 8 POS 5mm Solder ST Top Entry Thru-Hole Box
Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 8P.
TERM BLOCK HEADER 8POS VERT 5MM
Pin Header, Eurostyle, 8 Position, 5Mm; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:8Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Body Material:Polyamide 6/6 Rohs Compliant: Yes |Buchanan Te Connectivity 282822-8
Special Order: TERMI-BLOK HEADER,ASSY90 8P. Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Header Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 282822-8 | Internal Number: 282822-8 | .197" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors