Descriptions of Phoenix Contact 1924208 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 3 position; 16A; 630V; Solder
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 5mm pitch Thro ugh Hole Header
Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole
Phoenix Contact Printplaat-basiselementen MSTBVA 2,5 HC/ 3-G - 1924208
TERMINAL BLOCK, HEADER, 3WAY, TH;
Phoenix Contact MSTBVA 2.5 HC/ 3-G Series 5mm Pitch 3P Pluggable Terminal Block Receptacle 400V Solder
PLUGGABLE HEADER 5MM 12AWG 320V 16A 3 POSITION COMBICON POWER SERIES
Pin header, 3 pole, pitch 5 mm, straight, green, 1924208
MSTBVA 2,5 HC/ 3-G , MSTBVA25HC3G
MSTBVA 2 5 HC/ 3-G PCB header nominal
Phoenix Contact 1924208 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTBVA 2,5 HC/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard