Phoenix Contact 1723014

PCB terminal, 6 pole, pitch 5.08 mm, AWG 24-12, 17.5 A, screw connection, green, 1723014
$ 5.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1723014.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+20.71%

CAD Models

Download Phoenix Contact 1723014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1705469
PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-14, 20 A, screw connection, green, 1705469
Phoenix Contact1888687
Terminal Block Connector; PCB; Screw; 2; 5.08 mm; Front; 24-14 AWG; 16 A; 250 V; Solder

Descriptions

Descriptions of Phoenix Contact 1723014 provided by its distributors.

PCB terminal, 6 pole, pitch 5.08 mm, AWG 24-12, 17.5 A, screw connection, green, 1723014
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s)
Phoenix,MK3DS3/2-5,08,PCBterminal,Phoenix Contact PCBTerminal block 16, SPC 16/ 2-ST-10series, 6road, 3line, 5.08mmPitch, Through-hole
Buy the Phoenix Contact 1723014 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1723014 is a direct replacement for existing installations.
TB, WIRE TO BOARD, 2POS, 30-12AWG, GRN; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 17.5A; Rated Voltage: 400V; Block Orientation: Through Hole Right Angle; Product Range: MKDS; SVHC: Lead (15-Jan-2019)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 6, number of rows: 3, number of positions per row: 2, product range: MK3DS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK3DS 3/ 2-5,08