Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1711042

Terminal Block; 24 A; 250 V; 5 mm; 24 to 12 AWG; 4; Screw; Solder; 4 kV; PA
$ 3.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1711042.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-47.04%

CAD Models

Download Phoenix Contact 1711042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1729034
Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 4; Screw; Solder; 4 kV; PA
Phoenix Contact1715048
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 4; Screw; Solder; 4 kV; PA
Phoenix Contact1755532
Terminal Block, Header, 5 mm, 4 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity1986711-4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 16A/Contact
TE Connectivity796690-4
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1711042 provided by its distributors.

Terminal Block; 24 A; 250 V; 5 mm; 24 to 12 AWG; 4; Screw; Solder; 4 kV; PA
Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A Cardboard
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1711042 MKDS 3/ 4 4 Way Screw PCB Terminal Block 24A 5mm
PCB Terminal Block 24A 400V 4-Pos.
TERM BLK 4POS SIDE ENTRY 5MM PCB / 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Phoenix,MKDS3/4,PCBterminal,Phoenix Contact PCBTerminal block MKDS 3/ 4series, 4road, 5mmPitch, Through-hole, screw termination
PC terminal block, Nominal current: 24 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 4, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
Terminal Block, Standard, 4Way, 24-12Awg; Pitch Spacing:5Mm; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:24A Rohs Compliant: Yes |Phoenix Contact MKDS 3/ 4
Pitch mm = 5 / Wire Connection Method = Screw / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 24 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDS 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 3/ 4