TE Connectivity 1986711-4

Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 16A/Contact
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986711-4.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing2 pages11 years ago

JRH Electronics

Factory Futures

Newark

Master Electronics

Inventory History

3 month trend:
+42.95%

CAD Models

Download TE Connectivity 1986711-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1755532
Terminal Block, Header, 5 mm, 4 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1933202
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1934887
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 4; 5 mm; Soldering Mount
TE Connectivity796690-4
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 17.5A/Contact
TE Connectivity282822-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1986711-4 provided by its distributors.

Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 16A/Contact
Barrier Strip Terminal Block, 16A, 3mm2, 2 Row(s)
Fixed Terminal Blocks 5.0MM S/E SPRING 4P SCREWLESS TERM BLOCK
PCB Terminal Block SCREWLESS SW4P5.0 PCB
Conn Terminal Block 4 5mm ST 16/ContactA
Conn, Tb, Te Connectivity 1986711-4; |Amp Te Connectivity 1986711-4
TERM BLK 4POS SIDE ENTRY 5MM PCB
TERMINAL BLOCK, SPRING, 4POS, 30-12AWG;; TERMINAL BLOCK, SPRING, 4POS, 30-12AWG; Connector Type:Terminal Block; Series:-; Connector Mounting:PCB; Pitch Spacing:5mm; No. of Contacts:4; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Contact Plating:Tin
SCREWLESS, SW,4P,5.0 PCB Number of Positions: 4 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 4 Header Wire-to-Board .197" | Part Number: 1986711-4 | Internal Number: 1986711-4 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986711-4 .