Phoenix Contact 1729034

Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 4; Screw; Solder; 4 kV; PA
$ 1.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729034.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-21.40%

CAD Models

Download Phoenix Contact 1729034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1792889
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796644-4
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197 (5.00mm) 90
Phoenix Contact1988820
Phoenix,PTA1,5/4-5,0,PCBterminal,Conn PC Terminal Block 4 POS 5mm Solder Thru-Hole 17.5A
Pin Header, 4 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
Phoenix Contact1715048
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 4; Screw; Solder; 4 kV; PA
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1729034 provided by its distributors.

Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 4; Screw; Solder; 4 kV; PA
Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 13.5A Cardboard
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 13.5A 400V 4-Pos.
1x4P 10A 300V Green 14~30 Direct Insert 5mm 1 4 Plugin,P=5mm Screw Terminal Blocks ROHS
PC terminal block, Nominal current: 13.5 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 4, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
Tb, Wire To Brd, 4Pos, 16Awg; Pitch Spacing:5Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact MKDSN 1,5/ 4
Buy the Phoenix Contact 1729034 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1729034 is a direct replacement for existing installations.
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
Pitch mm = 5 / Wire Connection Method = Screw / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDSN 1,5/ 4