Descriptions of Phoenix Contact 1715048 provided by its distributors.
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 4; Screw; Solder; 4 kV; PA
Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1715048 MKDS 1,5/ 4 4 Way Screw PCB Terminal Block 17.5A 5mm
Phoenix Contact MKDS1.5/4 PCB Terminal Block, Phoenix Contact PCB Terminal Block MKDS 1.5/4 Series, 4 Pos, 5mm Pitch, TH, Screw Termination, Green
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDS 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Tb, Wire To Board, 4Pos, 26-14Awg; Pitch Spacing:5Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact MKDS 1,5/ 4
Pitch mm = 5 / Wire Connection Method = Screw / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 17.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0