Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1711039

PC TERMINAL BLOCK Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 2.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1711039.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-38.50%

CAD Models

Download Phoenix Contact 1711039 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-3
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Buchanan Te Connectivity 1546216-3
Phoenix Contact1715035
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 3; Screw; Solder; 4 kV; PA
TE Connectivity284093-3
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 13.5A/Contact
Phoenix Contact1933192
Terminal Block, Vertical, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1890976
PCB terminal, 3 pole, pitch 5 mm, AWG 24-14, 16 A, screw connection, green, 1890976

Descriptions

Descriptions of Phoenix Contact 1711039 provided by its distributors.

PC TERMINAL BLOCK Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact MKDS3/3 PCB Terminal Block, 5mm Pitch, TH, Screw Termination
PCB Terminal Block/3 Pin,24A,400V,2.5mm²,Pih:5mm,ScrwCon,CLR:GN
PCB terminal, 3 pole, pitch 5 mm, AWG 24-12, 24 A, screw connection, green, 1711039
1x3P 15A 300V Green 12~30 Direct Insert 5mm 1 3 Plugin,P=5mm Screw Terminal Blocks ROHS
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDS 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Pitch mm = 5 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 24 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 3/ 3