Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 284093-3

Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 13.5A/Contact
$ 1.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284093-3.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages0 years ago

Farnell

Newark

IHS

Sager Electronics

Inventory History

3 month trend:
+16.99%

CAD Models

Download TE Connectivity 284093-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-3
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Buchanan Te Connectivity 1546216-3
Phoenix Contact1933192
Terminal Block, Vertical, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
5.00mm Pitch Beau Eurostyle Low Profile, Single Level Modular Terminal Block, 3 Circuits

Descriptions

Descriptions of TE Connectivity 284093-3 provided by its distributors.

Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 13.5A/Contact
Modular Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
3 Positions Wire Wrap 5.00mm Terminal Block
Fixed Terminal Blocks 3P TOP ENTRY 5mm
TERMI-BLOK PCB MOUNT 90, 5,0MM
Conn, Tb 284093-3; |Buchanan Te Connectivity 284093-3
TERM BLK 3POS TOP ENTRY 5MM PCB
TERMI-BLOK PCB MOUNT 90, 5,0MM Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 3 Header Wire-to-Board .197" | Part Number: 284093-3 | Internal Number: 284093-3 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284093-3 .