Weidmuller 1973100000

Barrier Strip Terminal Block, 17.5A, 2 Row(s), 2 Deck(s)
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1973100000.

Weidmuller

Datasheet5 pages10 years ago

IHS

Newark

Burklin Elektronik

CAD Models

Download Weidmuller 1973100000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1786853
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Weidmuller1793720000
Weidmuller 3.81mm Pitch 4-Pin Pluggable Terminal Block Receptacle, OMNIMATE SC Series, 320V, Solder
Weidmuller1793810000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793150000
Weidmuller OMNIMATE SC Receptacle Terminal Block 3.81mm Pitch 4P 320V Solder
Phoenix Contact1817822
Phoenix Contact Printplaat-basiselementen MC 1,5/ 4-GF-3,81-LR - 1817822
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1973100000 provided by its distributors.

Barrier Strip Terminal Block, 17.5A, 2 Row(s), 2 Deck(s)
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SCD 3.81/04/90G 3.2SN BK BX - 1973100000
Connector Wire to Board Male Header 4 Position 3.81mm Right Angle Solder Through Hole Black Box
PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 4, THT solder connection, Box
TERM BLOCK HDR 4POS 90DEG 3.81MM
Weidmuller Inc Scd 381/04/90G 32Sn Bk Bx
HEADER, 3.81MM, R/A, 4WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:4; Contact Plating:Tin; Contact Material:Copper
TERMINAL BLOCK, HEADER, 4POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 4Ways; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER