Descriptions of Phoenix Contact 1706714 provided by its distributors.
Phoenix Contact ZFKDS1,5-W-5,08 PCB Terminal Block, 1 Ch, 5.08mm Pitch, TH, Spring Cage, Green
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SPRING CAGE 5.08MM 16AWG 400V 16A 1 POSITION COMBICON ZFKDS SERIES
Tb, Wire To Board, 1Pos, 24-14Awg; Pitch Spacing:-; No. Of Positions:1Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:10A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact ZFKDS 1,5-W-5,08
PCB Terminal Block Rating to EN: 16 A @ 250 VAC/VDC Rating to UL: 10 A @ 300 VAC/VDC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid 0.2...1.5 mm² stranded Manufacturer Article n°: 1706714 Combustibility class: UL 94 V-0 Connection direction: 45° Housing Material: Polyamide (PA 66) Pitch: 5.08 mm Termination type: Spring Clamp Terminals Poles: 1 Rated current to EN: 16 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/VDC Rated voltage to UL: 300 VAC/VDC
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 1,5-W, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.