Phoenix Contact 1904969

PCB Terminal Block [Phoenix Contact] ZFKDS 2, 5-5, 08 PCB Terminal Block 4017918188719
$ 0.318
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1904969.

element14 APAC

Datasheet7 pages10 years ago

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1904969 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-01-31
LTD Date2026-07-31
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1905010
PCB Terminal Block [Phoenix Contact] ZFKDSA 2, 5-6, 08-R PCB Terminal Block 4017918451837
Phoenix Contact1905214
Phoenix,ZFKDS2,5-5,08L,PCBterminal,Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A
Phoenix Contact1707344
Conn PC Terminal Block F 1 POS Solder ST Thru-Hole 12A
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1904969 provided by its distributors.

PCB Terminal Block [Phoenix Contact] ZFKDS 2,5-5,08 PCB Terminal Block 4017918188719
Phoenix Contact ZFKDS2,5-5,08 PCB Terminal Block 1 POS Solder Thru-Hole 24A
PCB terminal, 1 pole, pitch 5.08 mm, AWG 24-12, 24 A, spring-clamp connection, green, 1904969
Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SPRING CAGE 5.08MM 12AWG 400V 24A 1 POS COMBICON CONTROL SERIES
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 2,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
TB, WIRE TO BOARD, 1POS, 26-12AWG, GREEN; Pitch Spacing:-; No. of Positions:1Ways; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:400V; Block Orientation:Through Hole 45°; Product Range:MKDS; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFKDS 2,5-5,08
  • ZFKDS-2,5-5,08
  • ZFKDS2,5-5,08