Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1668069

Cable Assembly Halogen Free 5m 22AWG M12 Circular 4 POS M
$ 23.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1668069.

IHS

Datasheet16 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+169%

Alternate Parts

Price @ 1000
$ 23.23
$ 20.73
Stock
39,134
10,419
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
4
4
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
4 A
4 A

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 14Conductors 28AWG 30.48m 6.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Polyvinyl Chloride 15Conductors 28AWG 6.9mm 300V Black/Gray 30.48m Roll
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Right-Angle, 0.3m Length

Descriptions

Descriptions of Phoenix Contact 1668069 provided by its distributors.

Cable Assembly Halogen Free 5m 22AWG M12 Circular 4 POS M
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on free cable end, cable length: 5 m
SENSOR CABLE, 4POS, M12 PLUG, 5M; Connector to Connector: M12 Straight Plug to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M12 Sensor S
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Copper Tin / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG