Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1518821

Circular Connector, 4 Contact(s), Male, Plug
$ 20.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1518821.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.73
$ 23.23
Stock
10,419
39,094
Authorized Distributors
2
6
Gender
Male
Male
Number of Positions
4
4
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
4 A
4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-06-01
LTD Date2025-12-31

Related Parts

Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Right-Angle, 0.3m Length
Round Flat Cable 14Conductors 28AWG 30.48m 6.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll
3M Interconnect Solutions80-6108-0317-5
Round Flat Cable Polyvinyl Chloride 64Conductors 28AWG 12.7mm 300V Black/Gray 30.48m Roll
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag

Descriptions

Descriptions of Phoenix Contact 1518821 provided by its distributors.

Circular Connector, 4 Contact(s), Male, Plug
Sensor Cables / Actuator Cables SPEEDCON-SAC-4P-MS 5.0-PUR SCO
Sensor cable; M12 plug 4way; SPEEDCON; 5M
CBL CIRC 4POS MALE TO WIRE 16.4'

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG