Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1663637

CK Series Male Crimp Contact; 1P; 1 Way; For Use With Heavy Duty Plug Connector
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1663637.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Burklin Elektronik

Farnell

MRO Stop

Inventory History

3 month trend:
-14.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity53892-4
Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
TE Connectivity928930-1
Faston plug, 2.8 x 0.81 mm, L 22.5 mm, uninsulated, straight, 0.5-1.0 mm², AWG 20-17, 928930-1
TE Connectivity928931-1
FASTIN-FASTON .110 SER CRIMP TAB TERMINAL,2.79X0.81MM,20 TO 17AWG SILVER PLATED
Automotive Connector Contact, 0.35-0.5mm2, MX150 33011 Series, Pin, Crimp
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of Phoenix Contact 1663637 provided by its distributors.

CK Series Male Crimp Contact; 1P; 1 Way; For Use With Heavy Duty Plug Connector
Pin contact, 4.0 mm², AWG 12, crimp connection, silver-plated, 1663637
Heavy Duty Power Connectors Turn 2.5 Crimp Male Diam. 4.00mm, Ag
Crimp Pin Contact Copper Alloy 12 AWG - 12 AWG - CK25-ED-400STAG
Phoenix Contact CK2,5-ED-4,00STAG Heavy Power Connector Contact, CK2 Series Crimp Terminal Male Pin
Phoenix Contact Crimpcontact CK2,5-ED-4,00ST AG - 1663637
Variocon Rectangular Connectors PIN CONTACT 4.0mm
Connector Accessory, Contact, Copper Alloy
Contact PIN Crimp ST Cable Mount 12AWG
HEAVY DUTY CONTACT, PIN, 12AWG, CRIMP;
Phoenix Contact 1663637 重载连接器触点
RS APAC
Crimp contact, series: HC-M-06, Pin, turned, contact diameter: 2.5 mm, rated current: 16 A, connection cross section: 4 mm2 ... 4 mm2, AWG 12...12 , contact material: Cu alloy

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG