Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1636486

HEAVYCON contact insert module; female; 17-pos.; crimp connection
$ 4.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1636486.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.42
$ 4.42
Stock
5,823
168
Authorized Distributors
4
2
Connector Type
-
-
Number of Contacts
-
-
Mount
-
-
Termination
Crimp
Crimp
Contact Material
-
-
Contact Plating
Gold, Silver
Gold
Housing Material
PC
-
Max Current Rating
10 A
10 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

TE Connectivity1718091-1
Automotive Conn Housing, Rcpt, 17Pos; |Te Connectivity Amp 1718091-1
TE Connectivity1355204-2
Automotive Connectors Jun-Pow-Tim Geh 17; |Te Connectivity Amp 1355204-2
TE Connectivity1-776267-1
Conn Shrouded Header HDR 14 POS 4mm Solder RA Side Entry Thru-Hole Automotive
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDEH15SOL2RM8

Descriptions

Descriptions of Phoenix Contact 1636486 provided by its distributors.

HEAVYCON contact insert module; female; 17-pos.; crimp connection
Heavy Duty Power Connectors Insert Female 17P Crimp
Conn HEAVYCON Insert F 17 POS Crimp ST Cable Mount
Phoenix Contact HC 1636486 - 1636486

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG