Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1718091-1

Automotive Conn Housing, Rcpt, 17Pos; |Te Connectivity Amp 1718091-1
$ 5.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1718091-1.

Farnell

Datasheet5 pages2 years ago

Future Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.72%

CAD Models

Download TE Connectivity 1718091-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1355204-2
Automotive Connectors Jun-Pow-Tim Geh 17; |Te Connectivity Amp 1355204-2
TE Connectivity1-967624-5
TE 1-967624-5 Junior Power Timer Crimp Housing And Locking Device 3 x 6P
TE Connectivity1-967623-4
Automotive Housing, Receptacle, 15Pos; |Te Connectivity Amp 1-967623-4
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1718091-1 provided by its distributors.

Automotive Conn Housing, Rcpt, 17Pos; |Te Connectivity Amp 1718091-1
Automotive Connector Housing, MCP 2.8, Receptacle, 17 Ways
AMP MCP The shell connector adopts 1-92 Arrangement of digits,。AMP MCP The available dimensions of the shell are: 9.5、6.3/4.8K、2.8 and 1.5K Terminal,and can carry 100 Ampere of current。
AMP MCP 2.8 JPT HSG 17 POS ASS Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Connector System: Wire-to-Wire Number of Positions: 17 Housing for Female Terminals 2.8 mm .11" Wire-to-Wire | Amp Mcp Unsealed Connector Housing | Part Number: 1718091-1 | Internal Number: 1718091-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1718091-1.