Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1526981

Cable assembly; M12 male; wire Leads; round; Shielded; 16.4ft; 5.00m; 8-position
$ 64.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1526981.

IHS

Datasheet16 pages3 years ago

Electro Sonic

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.95%

Alternate Parts

Price @ 1000
$ 64.14
$ 16.94
Stock
12,893
1,265
Authorized Distributors
6
4
Gender
Male
Male
Number of Positions
8
8
Mount
Cable
Cable
Termination
-
Wire
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
30 V
-
Current Rating
2 A
-

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Cable Assembly Twinax 5m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL SFP Plus/ SFP+ Bag
SFP Passive Cable Assembly 10Gbps 24 AWG Cable Pull-to-Release Plunger Style Latch 10.0m Length
Single End Cordset Straight Female-Pigtail Micro DC Single Keyway 30V 2A
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
TE Connectivity1770019-4
Cable Assembly Video 0.5m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
TE Connectivity1770019-1
Cable Assembly Video 2m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag

Descriptions

Descriptions of Phoenix Contact 1526981 provided by its distributors.

Cable assembly; M12 male; wire Leads; round; Shielded; 16.4ft; 5.00m; 8-position
Phoenix,SAC-8P-M12MS/5,0-PURSH,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, 0-PUR SH, SAC-8P-M12MS/ 5series, 4Core, M12changeM12
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), Plug straight M12, coding: A, on free cable end, cable length: 5 m
Buy the Phoenix Contact 1526981 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1526981 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG