Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1407813

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
$ 16.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407813.

IHS

Datasheet7 pages10 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.94
$ 64.14
Stock
1,265
12,893
Authorized Distributors
4
6
Gender
Male
Male
Number of Positions
8
8
Mount
Cable
Cable
Termination
Wire
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
-
30 V
Current Rating
-
2 A

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-02-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-09-30
LTD Date2019-04-01

Descriptions

Descriptions of Phoenix Contact 1407813 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Sensor Cables / Actuator Cables SAC-8P-MS/ 5,0- PUR SH SCO
Phoenix Contact M12 8-Pin 5m Male Cable & Connector
Phoenix Contact SAC 1407813 - 1407813
SENSOR/ACTUATOR CABLE 8-POSITION
Sensor/Actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M12 SPEEDCON, A-coded, on free cable end, Cable length: 5 m

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG