Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1522891

Cable Assembly Sensor/Actuator 10m 24AWG M12 Circular 8 POS SKT
$ 93.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1522891.

IHS

Datasheet16 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+1.96%

Alternate Parts

Price @ 1000
$ 93.49
$ 72.126
Stock
13,993
1,097
Authorized Distributors
6
2
Gender
Female
Female
Number of Positions
8
8
Mount
Cable
Cable
Termination
-
Wire
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
30 V
-
Current Rating
2 A
-

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Cable Assembly Twinax 5m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL SFP Plus/ SFP+ Bag
SFP Passive Cable Assembly 10Gbps 24 AWG Cable Pull-to-Release Plunger Style Latch 10.0m Length
Single End Cordset Straight Female-Pigtail Micro DC Single Keyway 30V 2A
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
TE Connectivity1770019-4
Cable Assembly Video 0.5m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
TE Connectivity1770019-1
Cable Assembly Video 2m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag

Descriptions

Descriptions of Phoenix Contact 1522891 provided by its distributors.

Cable Assembly Sensor/Actuator 10m 24AWG M12 Circular 8 POS SKT
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, free cable end, on Socket straight M12, coding: A, cable length: 10 m
SENSOR CABLE, 8POS, M12 SOCKET, 10M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 10m; Cable Length - Imperial: 32.81ft; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type A: M12
Buy the Phoenix Contact 1522891 Cable/Accessory - a factory-specified component for Phoenix Contact industrial automation systems providing reliable signal, power, or communication connections. The Phoenix Contact 1522891 is a direct replacement for existing installations.
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 8 / Connector Orientation = Straight / Contact Material = Copper Tin / Cross Section (AWG) AWG = 24 / Length m = 10 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Rated Current A = 2 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Shielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG