Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1407795

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
$ 72.126
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407795.

IHS

Datasheet7 pages10 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 72.126
$ 93.49
Stock
1,097
13,993
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
8
8
Mount
Cable
Cable
Termination
Wire
-
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
30 V
Current Rating
-
2 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Phoenix Contact 1407795 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
Phoenix Contact M12 8-Pin 10m Female Cable & Connector
Phoenix Contact SAC 1407795 - 1407795
CIRC CBL 8POS PLUG TO WIRE 32.8'

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG