Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1519765

Adapter, 4-position, Plug straight M12, coding: A, on Socket straight M8, coding: A
$ 20.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1519765.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Burklin Elektronik

TME

MRO Stop

Inventory History

3 month trend:
-29.61%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT 3261 002
Connector M16 Circular Socket 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/26FB35SN
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1519765 provided by its distributors.

Adapter, 4-position, Plug straight M12, coding: A, on Socket straight M8, coding: A
Phoenix Contact circular connector adapter, M12change4 Pin female seat M8 (1), right angle, IP65,IP67
Adapter, M12 (4 pole, socket) to M12 (4 pole, plug), straight, 1519765
Adapter, Sac-4P-M12Ms-M 8Fs; |Phoenix Contact 1519765
ADAPTER, IN SERIES, M12/M8, STRAIGHT, MALE/FEMALE, PLUSCON SERIES
Metric Adapter Single Straight 30 VAC/DC 4 A
Connector ADAPTER 4P-4P F-M IN-LINE
Buy the Phoenix Contact 1519765 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1519765 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG