Phoenix Contact 1013575

Conductor Zack Strip White Plastic Unprinted 10-SECTION 4.5X10.0MM Lettering Area
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1013575.

Master Electronics

Datasheet3 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Supply Chain

Country of OriginPoland
Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1013562
CONDUCTOR ZACK STRIP WHITE PLASTIC UNPRINTED 10-SECTION 5.5X10.0MM LETTERING AREA
PanduitMP150-C
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white standard package.
PanduitMP250-M
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) white bulk package.
PanduitMP200-M
Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white bulk package.
TE Connectivity / RaychemNC-254127-10-9
LABEL, THERMAL TRANSFER, NYLON CLOTH, 1.0 X 0.5 IN. | TE Connectivity NC-254127-10-9
TE Connectivity / RaychemT2K-254064-10-9
Labels, Thermal Transfer, Printable Label, Polyimide, Gloss White, 25.4mm x 6.4mm

Descriptions

Descriptions of Phoenix Contact 1013575 provided by its distributors.

CONDUCTOR ZACK STRIP WHITE PLASTIC UNPRINTED 10-SECTION 4.5X10.0MM LETTERING AREA
Phoenix Contact Adercoderingshuls LBHZ 2/WH:UNBEDRUCKT - 1013575
LABELING;0.059" ~ 0.126" (1.50MM ~ 3.20MM) CABLE;BLANK;(PA)
WIRE MARKER SLIP-ON 4.5MM X 10MM
Wire Labels & Markers LBHZ 2/WH:UNBEDRUCKT
Wire Identification LBHZ 2/WH:UNBEDRUCKT
LABEL, POLYAMIDE, WHITE, 6MM X 4.5MM;
Phoenix Contact Conductor Marking Collar LBHZ2/WH:UNBEDRUCKT, White Unlabeled, Slide Mount, Cable Dia 1.5-3.2mm, Field 4.5x10mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG