Phoenix Contact 1013562

Conductor Zack Strip White Plastic Unprinted 10-SECTION 5.5X10.0MM Lettering Area
$ 2.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1013562.

Master Electronics

Datasheet2 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Supply Chain

Country of OriginPoland
Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1013575
CONDUCTOR ZACK STRIP WHITE PLASTIC UNPRINTED 10-SECTION 4.5X10.0MM LETTERING AREA
TE Connectivity / RaychemT2K-254064-10-9
Labels, Thermal Transfer, Printable Label, Polyimide, Gloss White, 25.4mm x 6.4mm
Weidmuller1919190000
SF 6/21 MC NE WS V2, SLIMFIX CLIP, CONDUCTOR AND CABLE MARKERS,5.9-7.8MM, 21X8.4MM, WHITE
Weidmuller1045640000
Insert Marker Pre Printed 40mm x 7mm Polyamide 66 White
PanduitMP150-C
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white standard package.
PanduitMP250-M
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) white bulk package.

Descriptions

Descriptions of Phoenix Contact 1013562 provided by its distributors.

CONDUCTOR ZACK STRIP WHITE PLASTIC UNPRINTED 10-SECTION 5.5X10.0MM LETTERING AREA
Phoenix Contact Wire Marker Sleeve LBHZ3/WH:UNPRINTED
LABELING;CONDUCTOR COLLARS;0.098" ~ 0.185" (2.50MM ~ 4.70MM) CABLE;BLANK;(PA)
Plastic cable maker, inscribable, (L x W) 10 x 5.5 mm, white, 1013562
Phoenix Contact Adercoderingshuls LBHZ 3/WH:UNBEDRUCKT - 1013562
WIRE MARKER SLIP-ON 5.5MM X 10MM
Wire Labels & Markers LBHZ 3/WH:UNBEDRUCKT
LABEL, POLYAMIDE, WHITE, 7MM X 5.5MM;

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG