Panduit MP200-M

Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white bulk package.
$ 0.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MP200-M.

Sager Electronics

Datasheet1 page23 years ago

Arrow Electronics

Inventory History

3 month trend:
+90.36%

Supply Chain

Country of OriginUS

Related Parts

PanduitMP150-C
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white standard package.
PanduitMP250-M
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) white bulk package.
PanduitMP175-M
Panduit MP175-M Marker Plate, Nylon 6.6, .75"Wx1.75"L, White, 1000Pcs
TE Connectivity / RaychemNC-254127-10-9
LABEL, THERMAL TRANSFER, NYLON CLOTH, 1.0 X 0.5 IN. | TE Connectivity NC-254127-10-9

Descriptions

Descriptions of Panduit MP200-M provided by its distributors.

Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white bulk package.
Marker Plate; Cable Tie Mount; Nylon 6.6; White; 2.0 x 0.75 in.
Cable Accessories Identification Marker Plate Nylon 6/6 White
WIRE MARKER DISPENSERS & TAPES, NYLON 6.6, WHITE, ROHS COMPLIANT
MP200-M Marker Plate, White, PA 6.6, Cab
Marker Plate, 2"x0.75", White, PK1000
Wire Labels & Markers MARKER PLATE
Wire Marker Products MARKER PLATE
Cable Markers, Write-On Tie, Nylon 6/6, White
Panduit Sales Corp Mrkrplt2inX075inWhPk1000
WIRE MARKR CBL TIE 19.1MMX50.8MM
Marker Plate. 2 Inches x 0.75 Inch (50.8 mm x 19.1 mm). Install as flags, tags, or wrap around identification plates to clearly identify all wire harnesses. Use with nylon marking pens for an easy and economic alternative to identify wire harnesses. Available in black or white to match the wire harness. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP200-M.
  • MP200M