Panduit MP250-M

Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) white bulk package.
$ 0.719
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MP250-M.

JRH Electronics

Datasheet1 page23 years ago

Arrow Electronics

Inventory History

3 month trend:
+201%

Supply Chain

Country of OriginUS

Related Parts

PanduitMP200-M
Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white bulk package.
PanduitMP175-M
Panduit MP175-M Marker Plate, Nylon 6.6, .75"Wx1.75"L, White, 1000Pcs
PanduitMP150-M
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white bulk package.
Phoenix Contact0807083
LABELING;WIRE MARKER;TERM STRIP MARKER HOLDER;BLANK;0.197";5.00MM CABLE;WHITE
HellermannTytonIMP2.510C2
HellermannTyton IMP2.510C2 Identification Marker Plate, 2.5" x .75", Nylon, White, IMP-Series
TE Connectivity / RaychemNC-254127-10-9
LABEL, THERMAL TRANSFER, NYLON CLOTH, 1.0 X 0.5 IN. | TE Connectivity NC-254127-10-9

Descriptions

Descriptions of Panduit MP250-M provided by its distributors.

Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) white bulk package.
MARKER PLATE, WRITE ON PLATE, WHT; Marker Type: Tie On Write On Plate; Legend: Blank (No Legend); Legend Colour: -; Marker Colour: White; Marker Dimensions: 19.1mm x 63.5mm; Cable Diameter Max: 4.8mm; Cable Diameter Min: 0.5mm;
Marker Plate. 2.50 Inch x 0.75 Inch (63.5 mm x 19.1 mm). Install as flags, tags, or wrap around identification plates to clearly identify all wire harnesses. Use with nylon marking pens for an easy and economic alternative to identify wire harnesses. Available in black or white to match the wire harness. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP-250M
  • MP250M