Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0801681

Din Rail, Chromated Steel, Unperforated, 2MX7.5MMX35MM, Ns 35/ 7 5, Sold By Strip
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0801681.

IHS

Datasheet2 pages12 years ago

Master Electronics

Electro Sonic

TodayComponents

DigiKey

Inventory History

3 month trend:
+996%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm)
FiboxEKV 12
Steel DIN-35 Rail 160 x 35 x 1 for Use with TEMPO Series
FiboxMIV 15
Steel DIN-35 Rail 150 x 35 x 1 for Use with MNX Series
FiboxMIV 20
35 mm DIN rail [Fibox] MIV20 35 mm DIN rail 6418074033215
Hammond1427B
HANDLE, STEEL, ROUND, 0.625 IN., 0.187 IN., 4-40, 0.156 IN., CHROME, 1.25 IN.
Hammond1427B2
HANDLE, STEEL, ROUND, 1 IN., 0.187 IN., 6-32, 0.25 IN., CHROME, 1.25 IN.

Descriptions

Descriptions of Phoenix Contact 0801681 provided by its distributors.

DIN RAIL, CHROMATED STEEL, UNPERFORATED, 2MX7.5MMX35MM, NS 35/ 7 5, SOLD BY STRIP
Phoenix Contact Montagerail, ongeboord NS 35/ 7,5 UNPERF 2000MM - 0801681
Mounting Rail Steel Galvanized NS 35 Series - NS35/75UNPERF2000MM
DIN Rail; Steel; Chromated; 7.50 mm; 35 mm; 2 meter length
Mounting Hardware NS 35/7,5 UNPERF 2000MM/SLD PER M
Standard profile, W:35mm,H:7.5mm,L:2000mm,CLR:Slvr
Terminal Block Accessory, Mounting Item, Steel
Phoenix Contact NS35 Standard DIN Rail; NS 35/ 7.5 UNPERF 2000MM; Non-Perforated; Zinc-Plated Steel; 2m Length; Silver
Width mm = 35 / Weight g = 360 / Type = DIN Rail / Length m = 2 / Height mm = 7.5 / Rail Material = Steel / Rail Colour = Silver
DIN RAIL 35MMX7MM UNSLOT 78" STL
DIN RAIL UNPERFORATED STANDARD PROFILE WIDTH: 35 MM HEIGHT: 7.5 MM ACC. TO EN 60715 MATERIAL: STEEL GALVANIZED PASSIVATED WITH A THICK LAYER LENGTH: 2000 MM COLOR: SILVER - SOLD PER 2 METER PIECE

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG