Hammond 1427B2

Handle, straight, steel, (W x H x D) 37 x 25 x 5 mm, black, 1427B2
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427B2.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.67%

Supply Chain

Introduction Date2023-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1427B
HANDLE, STEEL, ROUND, 0.625 IN., 0.187 IN., 4-40, 0.156 IN., CHROME, 1.25 IN.
Hammond1427B2BK
1.25" HANDLE KIT (PAIR), BLACK (1.43 x 1 x 0.19) Hammond PN 1427B2BK : UPC [623980147529]
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm)
FiboxEKV 12
Steel DIN-35 Rail 160 x 35 x 1 for Use with TEMPO Series
FiboxMIV 15
Steel DIN-35 Rail 150 x 35 x 1 for Use with MNX Series
FiboxMIV 20
35 mm DIN rail [Fibox] MIV20 35 mm DIN rail 6418074033215

Descriptions

Descriptions of Hammond 1427B2 provided by its distributors.

Handle, straight, steel, (W x H x D) 37 x 25 x 5 mm, black, 1427B2
handle - round metal 1.25" mounting hole center & 1" height 1.25" STEEL HANDLE KIT, CHROME (1 x 1.44 x 0.19) Hammond PN 1427B2 : UPC [623980512549]
HANDLE; Fixing Centres: 31.75mm; Handle Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 6-32 UNC-2B; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Diameter - Imperial: 0.19"; External Diameter - Metr

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427B2.