Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fibox EKV 12

Steel DIN-35 Rail 160 x 35 x 1 for Use with TEMPO Series
$ 3.597
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox EKV 12.

TME

Datasheet40 pages5 years ago
Datasheet40 pages6 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+139%

Related Parts

FiboxMIV 15
Steel DIN-35 Rail 150 x 35 x 1 for Use with MNX Series
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm)
FiboxMIV 20
35 mm DIN rail [Fibox] MIV20 35 mm DIN rail 6418074033215
FiboxEKV 22
MOUNTING RAILS ENCLOSURES
Hammond1427B2
HANDLE, STEEL, ROUND, 1 IN., 0.187 IN., 6-32, 0.25 IN., CHROME, 1.25 IN.
Hammond1427B
HANDLE, STEEL, ROUND, 0.625 IN., 0.187 IN., 4-40, 0.156 IN., CHROME, 1.25 IN.

Descriptions

Descriptions of Fibox EKV 12 provided by its distributors.

Steel DIN-35 Rail 160 x 35 x 1 for Use with TEMPO Series
DIN MNTING RAIL, DIN 35MNTING RAIL;
Din Rail | Fibox EKV 12
MOUNTING RAILS ENCLOSURES
DIN-35 Mounting

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKV12