Hammond 1427B

Handle, Steel, Round, 0.625 in., 0.187 in., 4-40, 0.156 in., Chrome, 1.25 in.
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427B.

Master Electronics

Datasheet1 page17 years ago
Datasheet3 pages20 years ago

Newark

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.82%

Supply Chain

Introduction Date2023-04-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1427B2
HANDLE, STEEL, ROUND, 1 IN., 0.187 IN., 6-32, 0.25 IN., CHROME, 1.25 IN.
Hammond1427B2BK
1.25" HANDLE KIT (PAIR), BLACK (1.43 x 1 x 0.19) Hammond PN 1427B2BK : UPC [623980147529]
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm)
FiboxEKV 12
Steel DIN-35 Rail 160 x 35 x 1 for Use with TEMPO Series
FiboxMIV 15
Steel DIN-35 Rail 150 x 35 x 1 for Use with MNX Series
FiboxMIV 20
35 mm DIN rail [Fibox] MIV20 35 mm DIN rail 6418074033215

Descriptions

Descriptions of Hammond 1427B provided by its distributors.

HANDLE, STEEL, ROUND, 0.625 IN., 0.187 IN., 4-40, 0.156 IN., CHROME, 1.25 IN.
handle - round metal 1.25" mounting hole center & .625" height 1.25" STEEL HANDLE KIT, CHROME (0.62 x 1.44 x 0.19) Hammond PN 1427B : UPC [623980512525]
HANDLE; External Diameter - Imperial:0.19"; External Diameter - Metric:4.75mm; Handle Material:Steel; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); Height:15.9mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427B.
  • 1427B..