Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0704076

Feed-Through Terminal Block, Uhsk/S 2000 Rohs Compliant: Yes |Phoenix Contact 0704076
$ 25.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0704076.

IHS

Datasheet6 pages7 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+310%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey
Weidmuller1020040000
Feed-Through Terminal Block Connector 2 POS Screw ST T DIN Rail
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 0704076 provided by its distributors.

Feed-Through Terminal Block, Uhsk/S 2000 Rohs Compliant: Yes |Phoenix Contact 0704076
Through terminal block, screw connection, 0.5-10 mm², 41 A, 12 kV, gray, 0704076
Conn Feed-Through Terminal Block 2 POS Screw G DIN Rail/T DIN Rail 41A
TERMINAL BLOCK CONNECTOR FEED THRU 2 CONNECTION 20 TO 8 AWG 2000 V 57 A
Phoenix Straight-through terminal block , UHSK/S 2000series, single layer, grey, screw termination
Modular Terminal Block, 57A, 10mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact Feed-Through Terminal Block; UHSK/S 2000; 50A; 1000V; #26 - #8; Screw Connection; Gray
Feed-through modular terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 0.5 mmýÿ-ÿ10 mmý, AWGÿ20ÿ-ÿ8, Width:ÿ10.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15,ÿNS 32
Buy the Phoenix Contact 0704076 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 0704076 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG