Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0441119

Terminal Block; 30-12 AWG; Screw Connection; 1; 2; 8 kV; 0.6 Nm; PA; 7 mm
$ 9.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0441119.

Master Electronics

Datasheet12 pages9 years ago

element14 APAC

Newark

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+246%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
TE Connectivity796634-2
TE Connectivity 5.08mm Pitch 2P Pluggable Terminal Block, Plug, 300V AC, Screw Clamp
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
Phoenix Contact1840366
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1803578
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1873058
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 0441119 provided by its distributors.

Terminal Block; 30-12 AWG; Screw Connection; 1; 2; 8 kV; 0.6 Nm; PA; 7 mm
Conn Ground Modular Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail
Din Rail Mount Terminal Block; |Phoenix Contact 0441119
Ground modular terminal block, Type of connection: Screw connection, Screw connection, Cross section: 0.2 mm² - 4 mm², AWG 24 - 12, Width: 5.2 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15, NS 32
TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: -; Rated Voltage: -; No. of Levels: 1; P
Buy the Phoenix Contact 0441119 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 0441119 is a direct replacement for existing installations.
Positions = 1 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KEMA-KEUR / Standards Met = KR / Standards Met = PRS / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • USLKG 2 5 N