What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 0441012

Conn Ground Modular Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail
$ 13.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0441012.

IHS

Datasheet10 pages13 years ago

Electro Sonic

TodayComponents

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.39%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-05-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044157
Ground Modular Terminal Block/2 Pin,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:GN-YW
Phoenix Contact3044128
Ground Modular Terminal Block/2Pin, 4mm², AWG:26-10, W:6.2mm, Screw, CLR:GN-YW
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Weidmuller1010200000
WEIDMULLER WPE 6 PE TERMINAL, SCREW CONNECTION, 6 MM², 720 A (6 MM²), GREEN/YELLOW
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 0441012 provided by its distributors.

Conn Ground Modular Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail
TERMINAL BLOCK 28-12 AWG SCREW CONNECTION 1 2 8 KV 0.6 NM PA 6.2 MM
Phoenix Modular terminal blocks, USLKG 4series, single layer, screw termination
Ground modular terminal block, Type of connection: Screw connection, Screw connection, AWG 24 - 12, Width: 6.2 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15, NS 32
Buy the Phoenix Contact 0441012 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 0441012 is a direct replacement for existing installations.
Positions = 1 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = BV / Standards Met = CSA / Standards Met = EAC / Standards Met = DNV Germanischer Lloyd / Standards Met = KR / Standards Met = NK / Standards Met = PRS / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG