Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0203276

Cross connector/jumper for modular terminal block, Number of positions: 10, Color: silver

$ 16.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0203276.

IHS

Datasheet2 pages7 years ago

element14 APAC

Electro Sonic

Amar Radio Corporation

Arrow Electronics

Inventory History

3 month trend:
+14.90%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-10-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-640454-0
Header, Polarized; MTA-100; 10; 250 VAC; Polyester; Tin; Copper Alloy; Tin; AMP
TE Connectivity1-640388-0
TE Connectivity MTA-156 Series Wire-to-Board Connector, 3.96mm Pitch, 10-Pin, Right Angle, TH
TE Connectivity5-104071-1
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of Phoenix Contact 0203276 provided by its distributors.

Cross connector/jumper for modular terminal block, Number of positions: 10, Color: silver
Phoenix fixed bridge, FBI 10-10series, used forDIN Rail terminal block
Fixed bridge [Phoenix Contact] FBI 10-10 Fixed bridge 4017918098506
Universal Accessories; Fixed Bridge; 10; Terminal Block and Strips
Terminal Block Center Jumper 10 Pole FBI Series - FBI 10-10
Phoenix Contact Fixed bridge; 10-Pole; Color:ÿSilver
Accessories/Fxd brdg,Pih: 10 mm,Pin: 10,CLR: Silver
FIXED BRIDGE BAR TERM BLK UNIVERSAL 10 SILVER FBI SERIES
Connector Accessories, Fixed Bridge 10 POS 10mm ST
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Fixed Bridge Copper Silver for Terminal Blocks
Terminal Block Tools & Accessories FBI 10-10
Fixed bridge, pitch: 10 mm, color: silver
Terminal Block Accessory, Bridge
JUMPER TERM BLK 10POS SCREW-IN
CONNECTION BAR, FBI 10-10; Accessory Type: Jumper; For Use With: Modular Terminal Blocks; No. of Positions: 10Ways; Pitch Spacing: -; Product Range: FBI; SVHC: No SVHC (15-Jan-2019)
Buy the Phoenix Contact 0203276 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 0203276 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBI 10-10
  • FBI10-10