What’s new: Find the right parts faster with our redesigned experience

Learn more

Parmar R1008HP400P25

Capacitor, 40UF, 250V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for R1008HP400P25. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Parmar R1008HP400P25.

element14 APAC

Datasheet56 pages16 years ago

Related Parts

PanasonicEZPE1B406MTA
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85C Package
PanasonicEZP-E50406MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
PanasonicEZP-E80406MTA
Cap Film 40uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.0083 Ohm 85C Package
Cap Film 40uF 450V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.005 Ohm 105C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Yageo GroupC274AC35400AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Stud Mount

Descriptions

Descriptions of Parmar R1008HP400P25 provided by its distributors.

CAPACITOR, 40UF, 250V
CAP, 40µF, 250VAC, 10%, PP; Capacitance: 40µF; Voltage Rating: 250VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded;
CAPACITOR, 40UF, 250V; Capacitance:40µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:250V AC; Life Time @ Temperature:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (18-Jun-2012); Capacitor Mounting:Through Hole; Dielectric Material:Polypropylene; No. of Pins:2; Terminal Type:Radial Leaded; Voltage Rating V AC:250V

Manufacturer Aliases

Parmar has several brands around the world that distributors may use as alternate names. Parmar may also be known as the following names:

  • Parmar / venture Lightning
  • Parmar Ignitor