What’s new: Find the right parts faster with our redesigned experience

Learn more

Parmar R1008HP100P25M

Capacitor, 10µF, 250VAC, 10%, PP, CAN; Capacitance: 10µF; Voltage Rating: 250VAC; Capacitor Dielectric Type: PP...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for R1008HP100P25M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Parmar R1008HP100P25M.

element14 APAC

Datasheet56 pages16 years ago

Related Parts

Yageo GroupR463W510050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupR46KW510050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
KYOCERA AVXFB37M6P0106KC
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 10uF
Cap Film 10uF 450V PP 10% (31.5 X 15 X 24.5mm) Radial 27.5mm 0.0075 Ohm 105C Bulk

Descriptions

Descriptions of Parmar R1008HP100P25M provided by its distributors.

Capacitor, 10µF, 250VAC, 10%, PP, CAN; Capacitance:10µF; Voltage Rating:250VAC; Capacitor Dielectric Type:PP (Polypropylene); Capacitance
CAPACITOR FILM, 10UF, 250VAC, CAN; Capacitance:10µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V AC; Life Time @ Temperature:-; Capacitor Case Style:CAN ;RoHS Compliant: NA

Manufacturer Aliases

Parmar has several brands around the world that distributors may use as alternate names. Parmar may also be known as the following names:

  • Parmar / venture Lightning
  • Parmar Ignitor